Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHD1A222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 2200muF ±20% 0.492Dia 12.50mm
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1A222MHD.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-7.36%

CAD Models

Download Nichicon UHD1A222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.477
$ 0.477
Stock
50,354
36,016
36,016
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.888 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKZE100ELL222MK20S
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk
PanasonicEEUFC1A222B
Panasonic EEUFC1A222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1A222B
Cap Aluminum 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2600mA 5000h 105°C Ammo Pack
United Chemi-ConEKZE100ETE222MK20S
KZE Series 10 V 2200 uF Ø12.5x20mm LS=5mm Radial Aluminum Electrolytic Capacitor
PanasonicEEUFM1A222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXV100ELL222MK25S
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1700mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UHD1A222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 2200muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2200uF 10V 21m惟 卤20% 1.888A@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Extremely Low Impedance, High Reliability Lead Type, 2200 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 2200UF 20% 10V RADIAL
2.2mF 10V ±20% 5mm 5000h@ 105°C 1.888A@ 120Hz,2.36A@ 100 kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*22mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL