KYOCERA AVX UPA1V152MHD6TN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF
$ 0.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPA1V152MHD6TN.

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPA1V152MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.822
$ 0.796
Stock
23,350
5,110
Authorized Distributors
2
4
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.33 A
1.9805 A
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFC1V152SB
Panasonic EEUFC1V152SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1E152SB
Cap Aluminum Lytic 1500uF 25V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
1500uF 35V 28m惟 卤20% 1.84A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-TP1V152S
Panasonic EEUTP1V152S - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE250ELL152MK25S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk
United Chemi-ConEKZE250ETE152MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF

Descriptions

Descriptions of KYOCERA AVX UPA1V152MHD6TN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 35V 1500muF ±20% 0.630Dia 16.00mm
1500uF 35V 卤20% 2.33A@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
1.5mF 35V ¡À20% 7.5mm 5000h@ 105¡ãC 1.981A@ 120Hz,2.33A@ 100 kHz 16mm*22mm
CAP ALUM 1500UF 20% 35V RADIAL
Radial/ Tp&ammo |Nichicon UPA1V152MHD6TN
PA ELEC RAD 1500UF 35V 5MM T/A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX