Panasonic EEUFC1V152SB

Panasonic EEUFC1V152SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1V152SB.

IHS

Datasheet17 pages8 years ago

Panasonic

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEUFC1V152SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.274
$ 1.375
$ 1.375
Stock
675
6,535
6,535
Authorized Distributors
3
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
28 mΩ
28 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.49 A
2.49 A
2.49 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1V152S
Cap Aluminum 1500uF 35V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Bulk
PanasonicEEU-FC1E152SB
Cap Aluminum Lytic 1500uF 25V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
PanasonicEEU-FC1V152
Cap Aluminum 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
1500uF 35V 28m惟 卤20% 1.84A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPA1V152MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF
United Chemi-ConEKZE250ELL152MK25S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFC1V152SB provided by its distributors.

Panasonic EEUFC1V152SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1500uF, 35V, -55 to 105¡C
Panasonic SCT
CAP, 1500UF, 35V, ALU ELEC, RADIAL ROHS COMPLIANT: YES
El-Capacitor 1500uF 35V 18x20mm P7,5
1.5mF 35V ±20% 7.5mm 5000h@ 105°C 1.992A@ 120Hz,2.49A@ 100 kHz Plugins,D18xL20mm Through hole mounting 18mm*20mm*22mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1V152SB.