Nichicon UPA1E472MHD1TN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPA1E472MHD1TN.

IHS

Datasheet2 pages6 years ago

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UPA1E472MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.91
$ 1.91
Stock
2,555
2,208
2,208
Authorized Distributors
4
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.85 A
2.85 A
2.85 A
Height - Seated (Max)
27.0002 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM1A472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEU-FC1C472SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 4700muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPM1A472MHD6TN
4700uF 10V 卤20% 2.35A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF
PanasonicEEUFC1C472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 4700muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1A472
Cap Aluminum 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPA1E472MHD1TN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 25V 4700muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 4700uF 25V 20% (18 X 25mm) Radial 7.5mm 2850mA 5000h 105C Automotive Ammo
4.7mF 25V ¡À20% 7.5mm 5000h@ 105¡ãC 2.423A@ 120Hz,2.85A@ 100 kHz 18mm*25mm*27mm
CAP ALUM 4700UF 20% 25V RADIAL
Radial/ Tp&ammo |Nichicon UPA1E472MHD1TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL