Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFK1E472S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 4700muF ±20% 0.709Dia 18.00mm
$ 1.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1E472S.

IHS

Datasheet12 pages10 years ago

Newark

JRH Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+90.01%

CAD Models

Download Panasonic EEUFK1E472S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.666
$ 1.3
$ 1.3
Stock
5,833
4,508
4,508
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.85 A
2.4225 A
2.4225 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUPA1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 25V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEUFC1E472
Cap Aluminum Lytic 4700uF 25V 20%( 18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105C Automotive Bulk
United Chemi-ConEGPA250ELL472MM30S
4700uF 25V ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 4700muF ±20% 0.709Dia 18.00mm
NichiconUPJ1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEUTP1E472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 4700muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEUFK1E472S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 4700muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 4700uF 25V 20% (18 X 25mm) Radial 7.5mm 2850mA 5000h 105°C Automotive Bulk
Panasonic EEUFK1E472S - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 25V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 4700uF, 25V, -55 to 105¡C
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 25V, 20%, RADIAL; Capacitance:4700µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1E472S