Nichicon UPA1C472MHD6TN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPA1C472MHD6TN.

IHS

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+23.03%

CAD Models

Download Nichicon UPA1C472MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.402
$ 1.402
Stock
8,825
28,048
28,048
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.64 A
2.64 A
2.64 A
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFC1C472S
Capacitor Aluminum 4700uF 16VDC 20% 18 X 25mm RDL 7.5mm 2740mA 5000 hr Bulk
PanasonicEEU-FC1C472SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEUFK1C472S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 4700muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPM1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 4700muF ±20% 0.630Dia 16.00mm
NichiconUPJ1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 4700muF ±20% 0.630Dia 16.00mm
NichiconUPJ1C472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 4700muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Nichicon UPA1C472MHD6TN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 16V 4700muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 4700uF 16V 20% (18 X 20mm) Radial 7.5mm 2640mA 5000h 105C Automotive Ammo
UPA Series 16 v 4700 uf 105c 18x20mm LS=7.5mm Low Imp. 5k hrs RDL Electrolytic
4.7mF 16V ¡À20% 7.5mm 5000h@ 105¡ãC 2.244A@ 120Hz,2.64A@ 100kHz 20mm*22mm
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 4700UF 20% 16V RADIAL
Radial/ Tp&ammo |Nichicon UPA1C472MHD6TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL