Panasonic EEUFK1C472S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 4700muF ±20% 0.709Dia 18.00mm
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1C472S.

IHS

Datasheet12 pages10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TME

element14

Inventory History

3 month trend:
-10.26%

CAD Models

Download Panasonic EEUFK1C472S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 1.08
$ 1.08
Stock
13,617
19,084
19,084
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
2.64 A
1.26 A
1.26 A
Height - Seated (Max)
-
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF
PanasonicEEUFC1C472
Panasonic EEUFC1C472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1C472S
Capacitor Aluminum 4700uF 16VDC 20% 18 X 25mm RDL 7.5mm 2740mA 5000 hr Bulk
KYOCERA AVXUPM1C472MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
KYOCERA AVXUPM1C472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEU-FC1C472SB
Cap Aluminum Lytic 4700uF 16V 20% (18 X 25mm) Radial 7.5mm 2740mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Panasonic EEUFK1C472S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 4700muF ±20% 0.709Dia 18.00mm
Panasonic EEUFK1C472S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 4700uF 16V 20% (18 X 20mm) Radial 7.5mm 2640mA 5000h 105C Automotive Bulk
4700UF 16V DC ALUM ELECTROLYTIC CAPACITOR, FK RADIAL SERIES 5000H 18(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4700uF, 16V, -55 to 105¡C
Panasonic SCT
CAP, 4700µF, 16V, 20%; Capacitance:4700µF; Voltage Rating:16V; Product Range:FK Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1C472S