Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1C472MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 4700muF ±20% 0.709Dia 18.00mm

$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1C472MHD6.

IHS

Datasheet12 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-0.40%

CAD Models

Download Nichicon UPJ1C472MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.951
$ 1.25
Stock
1,329
64
Authorized Distributors
3
5
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.24 A
2.24 A
Height - Seated (Max)
32.9946 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUPM1C472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEUFC1C472S
Capacitor Aluminum 4700uF 16VDC 20% 18 X 25mm RDL 7.5mm 2740mA 5000 hr Bulk
KYOCERA AVXUPM1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 4700muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1C472SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 4700muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF
PanasonicEEUFC1C472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPJ1C472MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 4700muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitors - Leaded 16volts 4700uF 18x31.5 20% 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Capacitor Alum Elect, 4700Uf, 16V, 20%, Radial; Capacitance:4700Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPJ1C472MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL