Nichicon UPA1A122MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPA1A122MPD1TD.

IHS

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPA1A122MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.362
Stock
24,562
9,840
Authorized Distributors
4
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.22 A
1.22 A
Height - Seated (Max)
21.9964 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFC1A122B
Panasonic EEUFC1A122B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1A122
Capacitor Aluminum Electrolytic 1200uF 10 Volt 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105C Bulk
PanasonicEEUFK1A122L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 1200muF ±20% 0.315Dia 8.00mm
NichiconUPW1A122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1200muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPA1A122MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 1200muF ±20% 0.315Dia 8.00mm
1200uF 10V 44m惟 卤20% 1.037A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
1.2mF 10V ¡À20% 3.5mm 3000h@ 105¡ãC 1.037A@ 120Hz,1.22A@ 100 kHz 8mm*20mm*22mm
CAP ALUM 1200UF 20% 10V RADIAL
Radial/ Tp&ammo |Nichicon UPA1A122MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL