Rubycon 10YXH1200MEFC10X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10YXH1200MEFC10X20.

IHS

Datasheet3 pages4 years ago

Newark

CAD Models

Download Rubycon 10YXH1200MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.411
Stock
18,114
15,767
15,767
Authorized Distributors
0
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
6000 hours
6000 hours
Ripple Current
840 mA
1.4 A
1.4 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-100ELL122MJ20S
1200uF 10V 46mΩ ±20% 840mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUHE1A122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 1200muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF
United Chemi-ConEKYB100ELL122MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
PanasonicEEUFM1A122
Panasonic EEUFM1A122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPW1A122MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF 10 V DC, PW SERIES 5000H 10(DIA.)X20MM

Descriptions

Descriptions of Rubycon 10YXH1200MEFC10X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
1200uF 10V 46mΩ ±20% 840mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 1200UF 20% 10V RADIAL
CAPACITOR ALUM ELECT, 1200UF, 10V, 20%, RADIAL; Capacitance:1200µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:6000 hours @ 105°C; Series:YXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10YXH1200MEFC 10X20