What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEUFK1A122L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 1200muF ±20% 0.315Dia 8.00mm

$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1A122L.

IHS

Datasheet12 pages10 years ago

Newark

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+57.05%

CAD Models

Download Panasonic EEUFK1A122L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicEEUFC1A122
Capacitor Aluminum Electrolytic 1200uF 10 Volt 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105C Bulk
PanasonicEEUFC1A122B
Panasonic EEUFC1A122B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF
NichiconUPW1A122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1200muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-100ELL122MJ20S
1200uF 10V 46mΩ ±20% 840mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUHE1A122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 1200muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUFK1A122L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 1200muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 1200uF 10V 20%( 8 X 20mm) Radial 3.5mm 1220mA 3000h 105C Automotive Bulk
Panasonic EEUFK1A122L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF, 10V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1200uF, 10V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 1200Uf, 10V, 20%, Radial; Capacitance:1200Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:10000 Hours @ 85°C; Polarity:Polar; Series Name:Fk; Product Diameter:8Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FK1A122L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1A122L