| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UPA0J681MPD1TD | 3,071 | 1K | Box | 12h | |||||||
| DigiKey | 493-4859-1-ND | 3,071 | 1 | Cut Tape | ||||||||
| Newark | UPA0J681MPD1TD | 0 | 2K | Tape & Reel | ||||||||
| Mouser | 647-UPA0J681MPD1TD | 1,942 | 1 | Ammo Pack | ||||||||
| Win Source | WS-UPA0J681MPD1TD | 3,839 | 14h |
Download datasheets and manufacturer documentation for Nichicon UPA0J681MPD1TD.
Download Nichicon UPA0J681MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UPA0J681MPD1TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UPA0J681MPD1TD.