What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEUFK0J681

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 680muF ±20% 0.315Dia 8.00mm

$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK0J681.

IHS

Datasheet12 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
-29.87%

CAD Models

Download Panasonic EEUFK0J681 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.164
Stock
62,453
110
Authorized Distributors
6
3
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
630 mA
472.5 mA
Height - Seated (Max)
-
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConELXZ6R3ELL681MH12D
Cap Aluminum Lytic 680uF 6.3V 20%( 8 X 12mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
NichiconUPA0J681MPD
Cap Aluminum Lytic 680uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 630mA 3000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF
KYOCERA AVXUPJ0J681MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF
United Chemi-ConEKY-6R3ELL681MHB5D
Cap Aluminum Lytic 680uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 640mA 6000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 6.3V 680muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEUFK0J681 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 680muF ±20% 0.315Dia 8.00mm
Panasonic EEUFK0J681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 680uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 630mA 3000 hr 105°C Bulk
Avnet Japan
680UF 6.3V DC ALUM ELECTROLYTIC CAPACITOR, FK RADIAL SERIES 3000H 8(DIA.)X11.5MM
Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 680uF 20% AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 680uF, 6.3V, -55 to 105¡C
Panasonic SCT
CAP, 680µF, 6.3V, 20%; Capacitance:680µF; Voltage Rating:6.3V; Product Range:FK Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK0J681