Rubycon 6.3PK680MEFC6.3X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 6.3V 680muF ±20% 0.248Dia 6.30mm
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3PK680MEFC6.3X11.

IHS

Datasheet2 pages9 years ago

HQonline

Farnell

Newark

Inventory History

3 month trend:
-17.62%

CAD Models

Download Rubycon 6.3PK680MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF
ZLQ Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 680muF 6.3V
NIC ComponentsNRSG681M16V8X20F
Cap Aluminum Lytic 680uF 16V 20%( 8 X 20mm) Radial 3.5mm 1250mA 3000h 105C Bulk
NIC ComponentsNRSG681M16V10X16TBF
Cap Aluminum Lytic 680uF 16V 20%( 10 X 16mm) Radial 5mm 1430mA 4000h 105C Ammo

Descriptions

Descriptions of Rubycon 6.3PK680MEFC6.3X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 6.3V 680muF ±20% 0.248Dia 6.30mm
680uF 6.3V ±20% 460mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.46A 2000h 85C Bulk
Aluminium Electrolytic Capacitor, Pk Series, 680 - F, - 20%, 6.3 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3PK680MEFC6.3X11
CAP, 680µF, 6.3V, 20%; Capacitance: 680µF; Voltage Rating: 6.3V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3PK680MEFC 6.3X11