Nichicon UMF1V3R3MDD1TP

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF
$ 0.203
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMF1V3R3MDD1TP.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-0.72%

CAD Models

Download Nichicon UMF1V3R3MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.117
Stock
3,712
2,425
Authorized Distributors
2
1
Capacitance
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
50 mA
11 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUMT1V3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMT 35V 3.3muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1VKS3R3B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 35V 3.3muF ±20% 0.157Dia 4.00mm
NichiconUMT1V3R3MCD2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF
PanasonicECEA1VKS3R3
Panasonic ECEA1VKS3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1EN3R3U
Capacitor;Alum Electrolytic;Cap 3.3 uF;Tol 20%;Vol-Rtg 25 VDC;Radial;5x11;Bulk

Descriptions

Descriptions of Nichicon UMF1V3R3MDD1TP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMF 35V 3.3muF ±20% 0.157Dia 4.00mm
3.3uF 35V 5惟 卤20% 25mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
MF Series 3.3 F 35 V 105°C Ø4 x 5 mm LS=1.5mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL