Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECEA1VKS3R3

Panasonic ECEA1VKS3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)

$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1VKS3R3.

IHS

Datasheet9 pages10 years ago

Newark

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-10.01%

CAD Models

Download Panasonic ECEA1VKS3R3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUMT1V3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMT 35V 3.3muF ±20% 0.157Dia 4.00mm
NichiconUMT1V3R3MCD2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF
PanasonicECE-A1EN3R3U
Cap Aluminum 3.3uF 25V 20% Radial 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECEA1VKS3R3 provided by its distributors.

Panasonic ECEA1VKS3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KS ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 3.3muF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3.3uF, 35V, -40 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 3.3Uf, 20%, 35V, Radial; Capacitance:3.3Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Panasonic ECE-A1VKS3R3

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1VKS3R3