Nichicon UMA1C470MDD1TE

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA1C470MDD1TE.

IHS

Datasheet1 page8 years ago

Newark

CAD Models

Download Nichicon UMA1C470MDD1TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.125
Stock
960
72,104
72,104
Authorized Distributors
0
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
58 mA
70 mA
70 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-15

Related Parts

Cap Aluminum Lytic 47uF 16V 20% (5 X 7mm) Radial 2.5mm 65mA 2000h 85C Ammo
NichiconUSA1C470MDD
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 7mm) Radial 2.5mm 68mA 2000h 85C Bulk
NichiconUSR1C470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 16V 47muF ±20% 0.197Dia 5.00mm
PanasonicECA1CAK470X
Cap Aluminum 47uF 16V 20% Solder Pin Aluminum Cylindrical Can 2.5mm 70mA 2000 hr 85°C
PanasonicECEA1CKS470I
Panasonic ECEA1CKS470I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1CKS470B
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5mm) Radial 5mm 70mA 1000h 85C Automotive Ammo

Descriptions

Descriptions of Nichicon UMA1C470MDD1TE provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 16V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5mm) Radial 5mm 58mA 2000h 85C Ammo
Capacitor Alum Elect, 47Uf, 16V, 20%, Radial, Full Reel; Capacitance:47Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UMA1C470MDD1TE

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL