Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECEA1CKS470I

Panasonic ECEA1CKS470I - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1CKS470I.

IHS

Datasheet9 pages10 years ago

Panasonic

TME

Inventory History

3 month trend:
-11.12%

CAD Models

Download Panasonic ECEA1CKS470I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.11
$ 0.11
Stock
33,845
81,688
81,688
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECE-A1CKS470B
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 47uF SU SU BI-POL
PanasonicECE-A1CKA470
Panasonic ECEA1CKA470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECEA1CKS470
Panasonic ECEA1CKS470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF
NichiconUMF1C470MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECEA1CKS470I provided by its distributors.

Panasonic ECEA1CKS470I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 16V, -40 to 85¡C
Panasonic SCT
47μF 16V ±20% 2.5mm 1000h@ 85°C 70mA@ 120Hz Through hole mounting 6.3mm*5mm*6mm
Cap, Alu Elec, 47Uf, 16V, Radial; |Panasonic ECEA1CKS470I
CAP, ALUMN ELEC, 47UF, 16VDC, RADIAL;
Cap Aluminum Lytic 47uF 16V 20%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1CKS470 I
  • ECEA1CKS470I.