Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A1CKS470B

Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5mm) Radial 5mm 70mA 1000h 85C Automotive Ammo
$ 0.098
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1CKS470B.

Inventory History

3 month trend:
+2.79%

CAD Models

Download Panasonic ECE-A1CKS470B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.105
$ 0.105
Stock
69,917
35,951
35,951
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Related Parts

PanasonicECEA1CKS470I
Panasonic ECEA1CKS470I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1CKA470
Panasonic ECEA1CKA470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF
PanasonicEEAGA1C470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 47muF 卤20% 0.248Dia 6.30mm
NichiconUMF1C470MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECE-A1CKS470B provided by its distributors.

Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5mm) Radial 5mm 70mA 1000h 85C Automotive Ammo
Al Electrolytic Capacitor, 47µF, 16V, ±20%, 5mm Pitch, 1000h@85°C, 70mA@120Hz, TH, 6.3mm × 5mm × 6mm
Al Lytic Cap, Radial Ks Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1CKS470B
Al Lytic Cap, Radial KS Series, 85C16VDC,47uF,6.3x
CAP ALUM 47UF 20% 16V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America