Nichicon UMA1A330MDD1TP

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA1A330MDD1TP.

IHS

Datasheet1 page8 years ago

CAD Models

Download Nichicon UMA1A330MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.08
Stock
1
165,407
165,407
Authorized Distributors
0
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
41 mA
43 mA
43 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-15

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF
KYOCERA AVXUSR1A330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 10V 33muF ±20% 0.157Dia 4.00mm
NichiconUPW1A330MDD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEAGA1A330
Panasonic EEAGA1A330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1AKS330
Panasonic ECEA1AKS330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1AKA330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 10V 33muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UMA1A330MDD1TP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF
CAP ALUM 33UF 20% 10V RADIAL
Radials/Tp&ammo |Nichicon UMA1A330MDD1TP

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL