Nichicon UPW1A330MDD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 33muF ±20% 0.197Dia 5.00mm
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1A330MDD6.

IHS

Datasheet9 pages5 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPW1A330MDD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.092
Stock
4,053
29,091
Authorized Distributors
2
6
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
950 mΩ
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
36 mA
50 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-15

Related Parts

Wurth Elektronik860010272002
WCAP-ATG8 Aluminum Electrolytic Capacitors
KYOCERA AVXUMA1A330MDD
33uF 10V 卤20% Plugin,D5xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUSR1A330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 10V 33muF ±20% 0.157Dia 4.00mm
NichiconUVR1A330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1AKA330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 10V 33muF ±20% 0.157Dia 4.00mm
PanasonicEEA-GA1A330B
Cap Aluminum Lytic 33uF 10V 20% (5 X 7mm) Radial 5mm 50mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UPW1A330MDD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 33muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 33uF 10V 20% (5 X 7mm) Radial 2mm 120mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Capacitor Alum Elect, 33Uf, 10V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPW1A330MDD6

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL