Nichicon ULD2W5R6MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ULD 450V 5.6muF ±20% 0.394Dia 10.00mm
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon ULD2W5R6MPD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-0.02%

CAD Models

Download Nichicon ULD2W5R6MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.437
Stock
46,441
47,601
Authorized Distributors
6
6
Capacitance
5.6 µF
5.6 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
20000 hours
20000 hours
Ripple Current
58 mA
58 mA
Height - Seated (Max)
18.0086 mm
18.0086 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXULD2E5R6MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 5.6UF 250 V, LD SERIES 20000H 8 (DIA.) X 11.5MM
LLE Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 5.6muF 250V
NichiconULD2G5R6MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ULD 400V 5.6muF ±20% 0.394Dia 10.00mm
KYOCERA AVXULD2G5R6MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 5.6UF 400 V, LD SERIES 20000H 10(DIA.)X12.5MM
5.6uF 160V ±20% 52mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
5.6uF 250V ±20% 56mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon ULD2W5R6MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ULD 450V 5.6muF ±20% 0.394Dia 10.00mm
5.6uF 450V 卤20% 58mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount
Cap Aluminum Lytic 5.6uF 450V 20% (10 X 16mm) Radial 5mm 0.058A 20000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL