KYOCERA AVX ULD2E5R6MPD1TD

Aluminum Electrolytic Capacitor, 5.6UF 250 V, Ld Series 20000H 8 (dia.) X 11.5MM
$ 0.269
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ULD2E5R6MPD1TD.

Inventory History

3 month trend:
-0.48%

CAD Models

Download KYOCERA AVX ULD2E5R6MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.311
Stock
9,495
7,529
Authorized Distributors
5
3
Capacitance
5.6 µF
5.6 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
15000 hours
15000 hours
Ripple Current
62 mA
62 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

LLE Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 5.6muF 250V
5.6uF 200V ±20% Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXULD2D5R6MPD6TD
ALUMINUM ELECTROLYTIC CAPACITOR, 5.6UF 200 V, LD SERIES 20000H 6.3 (DIA.) X 11MM
KYOCERA AVXULD2D5R6MED1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 5.6UF 200 V, LD SERIES 20000H 6.3 (DIA.) X 11MM
NichiconULD2G5R6MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ULD 400V 5.6muF ±20% 0.394Dia 10.00mm
5.6uF 160V ±20% 52mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of KYOCERA AVX ULD2E5R6MPD1TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 5.6UF 250 V, LD SERIES 20000H 8 (DIA.) X 11.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount
5.6¦ÌF 250V ¡À20% 3.5mm 15000h@ 105¡ãC 124mA@ 100kHz,62mA@ 120Hz 8mm*11.5mm*13.5mm
CAP ALUM 5.6UF 20% 250V RADIAL
Radial Can ULD 250V 5.6muF ±20% 0.315Dia 8.00mm
Radial/ Tp&ammo |Nichicon ULD2E5R6MPD1TD
LD ELEC RAD 5.6UF 250V 3.5MMTA

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX