Nichicon ULD2G5R6MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ULD 400V 5.6muF ±20% 0.394Dia 10.00mm
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon ULD2G5R6MPD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-22.89%

CAD Models

Download Nichicon ULD2G5R6MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.412
$ 0.412
Stock
42,385
29,298
29,298
Authorized Distributors
5
5
5
Capacitance
5.6 µF
5.6 µF
5.6 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
15000 hours
15000 hours
15000 hours
Ripple Current
64 mA
64 mA
64 mA
Height - Seated (Max)
14.5034 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXULD2E5R6MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 5.6UF 250 V, LD SERIES 20000H 8 (DIA.) X 11.5MM
LLE Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 5.6muF 250V
5.6uF 200V ±20% Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
5.6uF 160V ±20% 52mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXULD2D5R6MPD6TD
ALUMINUM ELECTROLYTIC CAPACITOR, 5.6UF 200 V, LD SERIES 20000H 6.3 (DIA.) X 11MM
KYOCERA AVXULD2D5R6MED1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 5.6UF 200 V, LD SERIES 20000H 6.3 (DIA.) X 11MM

Descriptions

Descriptions of Nichicon ULD2G5R6MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ULD 400V 5.6muF ±20% 0.394Dia 10.00mm
5.6uF 400V 卤20% 64mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
5.6 F 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL