Nichicon ULD1H101MPD1TD

ULD Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 100muF 50V
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon ULD1H101MPD1TD.

IHS

Datasheet3 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+95.55%

CAD Models

Download Nichicon ULD1H101MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.145
$ 0.145
Stock
29,817
1,302,169
1,302,169
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
61 mΩ
61 mΩ
Life (Hours)
10000 hours
3000 hours
3000 hours
Ripple Current
189 mA
870 mA
870 mA
Height - Seated (Max)
-
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1JM101
Cap Aluminum 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 270mA 2000h 85°C Bulk
PanasonicECA1JM101B
Panasonic ECA1JM101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1JM101BJ
Cap Aluminum Lytic 100uF 63V 20% (8 X 11.5mm) Radial 270mA 2000h 85°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 63V 100muF ±20% 0.315Dia 8.00mm
NichiconUVK1J101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 100muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 63V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon ULD1H101MPD1TD provided by its distributors.

ULD Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 100muF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 50V 100UF 20%
100¦ÌF 50V ¡À20% 3.5mm 10000h@ 105¡ãC 189mA@ 120Hz,270mA@ 100kHz 8mm*11.5mm*13.5mm
CAP ALUM 100UF 20% 50V RADIAL TH
Radial/ Tp&ammo |Nichicon ULD1H101MPD1TD
LD ELEC RAD 100UF 50V 3.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL