Rubycon 63ZLH100MEFC8X16

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 63V 100muF ±20% 0.315Dia 8.00mm
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLH100MEFC8X16.

IHS

Datasheet3 pages3 years ago

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+6.48%

CAD Models

Download Rubycon 63ZLH100MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

100uF 80V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-800ELL101MJ16S
Cap Aluminum Lytic 100uF 80V 20% (10 X 16mm) Radial 5mm 600mA 7000h 105°C Bulk
United Chemi-ConEKY-800ETD101MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 50V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1J101L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1J101LB
Panasonic EEUFR1J101LB - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 63ZLH100MEFC8X16 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 63V 100muF ±20% 0.315Dia 8.00mm
100uF 63V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 63V 20% (8 X 16mm) Radial 3.5mm 688mA 8000h 105¡ãC Bulk
Al Electrolytic Cap 100μF 63V ±20% 3.5mm Pitch 8000h@105°C 344mA@120Hz TH D8×L16mm 8mm×16mm×17.5mm
Cap Aluminum 100uF 63V 20% (8 X 16mm) Radial Aluminum Cylindrical Can 3.5mm 688mA 8000 hr 105C Bulk
CAP ALUM 100UF 20% 63V RADIAL / 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
CAPACITOR ALUM ELECT, 100UF, 63V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:16mm; Lead Spacing:3.5mm; Life Time @ Temperature:8000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZLH100MEFC 8X16