Nichicon UKT1E220MDD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKT1E220MDD1TD.

IHS

Datasheet1 page6 years ago

CAD Models

Download Nichicon UKT1E220MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.037
Stock
244
421
421
Authorized Distributors
0
3
3
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
58 mA
58 mA
58 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG250ELL220ME11D
22uF 25V ±20% 54mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUFG1E220MDM
Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 50mA 1000h 85C Bulk
NichiconUVZ1E220MDH
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
PanasonicECEA1EKA220
Panasonic ECEA1EKA220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEA-GA1E220H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UKT1E220MDD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 25V 22muF ±20% 0.197Dia 5.00mm
CAP ALUM 22UF 20% 25V RADIAL TH
Radials/Tp&ammo |Nichicon UKT1E220MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL