Nichicon UKT1A101MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 10V 100muF ±20% 0.197Dia 5.00mm
$ 0.258
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKT1A101MDD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-0.49%

CAD Models

Download Nichicon UKT1A101MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
$ 0.122
$ 0.122
Stock
13,316
276,584
276,584
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
105 mA
175 mA
175 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 10V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1AHG101B
Cap Aluminum Lytic 100uF 10V 20% Radial 105°C Ammo Pack
PanasonicECA-1AHG101I
Cap Aluminum Lytic 100uF 10V 20% Radial 105°C Ammo Pack
PanasonicEEU-FC1A101S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 100muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG100ELL101ME11D
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 10V, 20%, RADIAL

Descriptions

Descriptions of Nichicon UKT1A101MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 10V 100muF ±20% 0.197Dia 5.00mm
100uF 10V 卤20% 105mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Capacitor Alum Elect, 100Uf, 10V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:-Rohs Compliant: Yes |Nichicon UKT1A101MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL