Rubycon 10PX100MEFC5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10PX100MEFC5X11.

IHS

Datasheet2 pages15 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-9.57%

CAD Models

Download Rubycon 10PX100MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.136
$ 0.136
Stock
10,836
256,031
256,031
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
105 mA
175 mA
175 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 10V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKMG100ELL101ME11D
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 10V, 20%, RADIAL
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 10V, 20%, RADIAL, FULL REEL
PanasonicECA-1AHG101
Cap Aluminum 100uF 10V 20% Aluminum Cylindrical Can 105°C Bag
United Chemi-ConEKMG100ETC101ME11D
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 5mm 100mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 10PX100MEFC5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF
Aluminium Electrolytic Capacitor, Px Series, 100 - F, - 20%, 10 V, 5 Mm, Radial Leaded Rohs Compliant: Yes
Al Electrolytic Cap 100μF 10V ±20% 2mm Pitch 1000h@105°C 105mA@120Hz 126mA@10kHz TH D5×L11mm H12.5mm
Cap Aluminum Lytic 100uF 10V 20%( 5 X 11mm) Radial 2mm 105mA 1000h 105C Bulk
CAP, 100µF, 10V, 20%; Capacitance: 100µF; Voltage Rating: 10V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10PX100MEFC 5X11