Nichicon UKL2A100MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 100V 10muF ±20% 0.315Dia 8.00mm
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL2A100MPD.

Future Electronics

Datasheet4 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-29.37%

CAD Models

Download Nichicon UKL2A100MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.194
$ 0.194
Stock
57,977
46,088
46,088
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
90 mA
71 mA
71 mA
Height - Seated (Max)
12.4968 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

United Chemi-ConESMG101ELL100MF11D
SMG Series 100 V 10 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
NichiconUVK2A100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 10muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
UVR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 10muF 100V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 100V 10muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG101ETD100MF11D
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 75mA 2000h 85°C Ammo Pack

Descriptions

Descriptions of Nichicon UKL2A100MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 100V 10muF ±20% 0.315Dia 8.00mm
10uF 100V 卤20% 90mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KL Series 10 uF 100V 85°C Ø8 x 11.5 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL