| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UKL1V470MPD1TD | 1,508 | 1K | Box | 11h | |||||||
| DigiKey | 493-10519-1-ND | 508 | 1 | Cut Tape | ||||||||
| Newark | UKL1V470MPD1TD | 0 | 2K | |||||||||
| Easev | UKL1V470MPD1TD | 3,503 | >1wk | |||||||||
| Fmall Co., Limited | UKL1V470MPD1TD | 39,370 | >1wk |
Download datasheets and manufacturer documentation for Nichicon UKL1V470MPD1TD.
Download Nichicon UKL1V470MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UKL1V470MPD1TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UKL1V470MPD1TD.