Nichicon UKL1H471MHD

470uF 50V 卤20% 760mA@120Hz Plugin, D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.527
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1H471MHD.

IHS

Datasheet4 pages3 years ago

Newark

Nichicon SCT

TME

CAD Models

Download Nichicon UKL1H471MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.731
Stock
31,541
1,364
Authorized Distributors
1
1
Capacitance
470 µF
470 µF
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
760 mA
650 mA
Height - Seated (Max)
26.4922 mm
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicECA1JHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM471
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85C Automotive Bulk
KYOCERA AVXUVR1H471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 470muF ±20% 0.492Dia 12.50mm
PanasonicECA-1JM471B
Cap Aluminum 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85°C Ammo Pack
NichiconUVK1H471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 50V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVK1H471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 50V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UKL1H471MHD provided by its distributors.

470uF 50V 卤20% 760mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Low Leakage Current Lead Type, 470 μ F, 50 V, RoHS
Nichicon SCT
CAP ALUM 470UF 20% 50V RADIAL TH
Capacitor Alum Elect, 470Uf, 50V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UKL1H471MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL