Nichicon UKL1A332MHD

3300uF 10V 卤20% 1.42A@120Hz Plugin, D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.826
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1A332MHD.

IHS

Datasheet4 pages3 years ago

Newark

Nichicon SCT

TME

CAD Models

Download Nichicon UKL1A332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.826
$ 0.993
$ 0.993
Stock
1
2,340
2,340
Authorized Distributors
1
5
5
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.42 A
1.09 A
1.09 A
Height - Seated (Max)
32.9946 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

United Chemi-ConESMG100ELL332MK20S
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1420mA 2000h 85°C Bulk
NichiconUKW1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 10V 3300muF ±20% 0.492Dia 12.50mm
NichiconUFW1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicECE-A1AN332U
Cap Aluminum 3300uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1090mA 2000h 85°C Bulk
NichiconUKA1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicECA1AHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UKL1A332MHD provided by its distributors.

3300uF 10V 卤20% 1.42A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
CAP ALUM 3300UF 20% 10V RADIAL
Low Leakage Current Lead Type, 3300 μ F, 10 V, RoHS
Nichicon SCT
Capacitor Alum Elect, 3300Uf, 10V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UKL1A332MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL