Nichicon UFW1A332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 3300muF ±20% 0.492Dia 12.50mm
$ 0.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW1A332MHD.

IHS

Datasheet4 pages3 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UFW1A332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.28
$ 0.28
Stock
47,763
81,463
81,463
Authorized Distributors
4
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.42 A
1.09 A
1.09 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-05-31

Related Parts

NichiconUKW1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 10V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConESMG100ELL332MK20S
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1420mA 2000h 85°C Bulk
PanasonicECA-1AM332
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF
NichiconUVR1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicECA-1AM332B
Cap Aluminum 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 85°C Ammo Pack

Descriptions

Descriptions of Nichicon UFW1A332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 3300muF ±20% 0.492Dia 12.50mm
3300uF 10V 卤20% 1.633A@10kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3.3mF 10V ¡À20% 5mm 2000h@ 85¡ãC 1.42A@ 120Hz,1.633A@ 10 kHz ,D12.5xL20mm 12.5mm*20mm*20mm
Capacitor Alum Elect, 3300Uf, 10V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UFW1A332MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL