Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1VHG332

Cap Aluminum 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1610mA 2000h 105°C Bulk

$ 1.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1VHG332.

Panasonic

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

TME

Inventory History

3 month trend:
-14.84%

CAD Models

Download Panasonic ECA-1VHG332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.296
$ 1.37
$ 1.37
Stock
52,367
3,607
3,607
Authorized Distributors
6
5
5
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.61 A
1.5 A
1.5 A
Height - Seated (Max)
33.5026 mm
32.9946 mm
32.9946 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-HD1V332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 3300muF ±20% 0.630Dia 16.00mm
PanasonicEEUHD1V332B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 3300muF ±20% 0.630Dia 16.00mm
PanasonicECA-1EM332
Cap Aluminum 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
KYOCERA AVXUVR1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 3300muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 3300muF ±20% 0.630Dia 16.00mm
NichiconUFW1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 3300muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic ECA-1VHG332 provided by its distributors.

Cap Aluminum 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1610mA 2000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 35V 3300muF ±20% 0.630Dia 16.00mm
Panasonic ECA1VHG332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
3300uF 35 Volt Aluminum Electrolytic Capacitor
3300uF 35V ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Panasonic ECA-1VHG332 Electrolytic Capacitor Radial 3300µF 35V 20% 16mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 3300uF, 35V, -55 to 105¡C
Panasonic SCT
NHG Series 35 V 3300 uF Ø 16 x 31.5 mm LS=7.5 mm 105 °C Radial Electrolytic
3.3mF 35V ±20% 7.5mm 2000h@ 105°C 1.61A@ 120Hz,1.852A@ 100 kHz Plugins,D16xL31.5mm Through hole mounting 16mm*31.5mm*33.5mm
Capacitance:3300µF; Voltage Rating:35V; Product Range:NHG Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; Lead Spacing:7.5mm; Height:31.5mm; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1VHG332.
  • ECA1VHG332