Panasonic ECA-0JM332B

Cap Aluminum 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1020mA 2000h 85°C Ammo Pack
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JM332B.

IHS

Datasheet12 pages8 years ago

Panasonic

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+14.39%

CAD Models

Download Panasonic ECA-0JM332B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.333
$ 0.333
Stock
38,672
45,952
45,952
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.02 A
1.02 A
1.02 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA0JHG332
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 840mA 2000h 105C Automotive Bulk
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1190mA 2000h 85C Ammo
PanasonicECA-0JHG332B
Panasonic ECA0JHG332B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUFW0J332MPD
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1170mA 2000h 85C Bulk
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 840mA 1000h 105C Ammo
United Chemi-ConEKYB6R3ELL332MJ30S
Cap Aluminum Lytic 3300uF 6.3V 20%( 10 X 30mm) Radial 5mm 2230mA 8000h 105C Bulk

Descriptions

Descriptions of Panasonic ECA-0JM332B provided by its distributors.

Cap Aluminum 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1020mA 2000h 85°C Ammo Pack
Panasonic ECA0JM332B - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 6.3V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3300uF, 6.3V, -40 to 85¡C
Panasonic SCT
Al Electrolytic Cap 3.3mF 6.3V ±20% D10×L20mm TH 10mm × 20mm × 22mm 2000h@85°C 1.02A@120Hz 1.734A@10kHz

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA0JM332B