KYOCERA AVX UKA0J103MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 6.3V 10000muF ±20% 0.492Dia 12.50mm
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UKA0J103MHD.

IHS

Datasheet3 pages3 years ago

Future Electronics

Newark

TME

Inventory History

3 month trend:
-90.91%

CAD Models

Download KYOCERA AVX UKA0J103MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUKL0J103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 6.3V 10000muF ±20% 0.709Dia 18.00mm
PanasonicECA-0JHG103
Cap Aluminum 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1650mA 2000h 105°C Bulk
PanasonicECA-0JHG103B
Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1650mA 2000h 105°C Ammo Pack
PanasonicECA-0JM103
Cap Aluminum 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1450mA 2000h 85°C Bulk
NichiconUFW0J103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 10000muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 6.3V 10000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of KYOCERA AVX UKA0J103MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 6.3V 10000muF ±20% 0.492Dia 12.50mm
10000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
10000uF 6.3V 卤20% 1.65A@120Hz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 10000Uf, 6.3V, 20%, Radial; Capacitance:10000Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UKA0J103MHD

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX