What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECA-0JHG103

Cap Aluminum 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1650mA 2000h 105°C Bulk

$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JHG103.

Panasonic

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+61.89%

CAD Models

Download Panasonic ECA-0JHG103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.803
$ 0.795
$ 0.795
Stock
12,973
24,760
24,760
Authorized Distributors
6
3
3
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
1.65 A
1.65 A
1.65 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA-0JM103
Cap Aluminum 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1450mA 2000h 85°C Bulk
PanasonicECA-0JM103B
Cap Aluminum 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1450mA 2000h 85°C Ammo Pack
NichiconUFW0J103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 10000muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVZ0J103MHD1TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 10000muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 6.3V 10000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMG6R3ELL103ML25S
Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1650mA 1000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA-0JHG103 provided by its distributors.

Cap Aluminum 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1650mA 2000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 10000muF ±20% 0.630Dia 16.00mm
Panasonic ECA0JHG103 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NHG (A) Series 6.3V 10,000uF 105°C 2 kHrs Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10000uF, 6.3V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitors - Radial Leaded 10KuF 6.3V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA0JHG103