What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECA-0JM103

Cap Aluminum 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1450mA 2000h 85°C Bulk
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JM103.

IHS

Datasheet12 pages7 years ago

Panasonic

element14 APAC

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
-5.35%

CAD Models

Download Panasonic ECA-0JM103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.584
$ 0.584
Stock
55,040
3,496
3,496
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.45 A
1.45 A
1.45 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA-0JHG103
Cap Aluminum 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1650mA 2000h 105°C Bulk
PanasonicECA-0JHG103B
Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1650mA 2000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
NichiconUFW0J103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 10000muF ±20% 0.630Dia 16.00mm
NichiconUVR0J103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 10000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKY-6R3ELL103MM25S
Cap Aluminum Lytic 10000uF 6.3V 20% (18 X 25mm) Radial 7.5mm 3140mA 8000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA-0JM103 provided by its distributors.

Cap Aluminum 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1450mA 2000h 85°C Bulk
Panasonic ECA0JM103 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Capacitor;Alum Electrolytic;Cap 0.01 F;Tol 20%;Vol-Rtg 6.3 VDC;Radial;16x25;Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10000uF, 6.3V, -40 to 85¡C
Panasonic SCT
ECA-M Series 6.3 V 10000 uF Ø 16 x 25 mm LS=7.5 mm 85 °C Radial Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 0JM103
  • ECA0JM103