Nichicon UHW1H561MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 50V 560muF ±20% 0.492Dia 12.50mm
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHW1H561MHD.

IHS

Datasheet6 pages3 years ago

ODG (Origin Data Global)

TME

Arrow.cn

Inventory History

3 month trend:
-8.72%

CAD Models

Download Nichicon UHW1H561MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.495
Stock
64,040
5,597
Authorized Distributors
6
6
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
1.15 A
1.66 A
Height - Seated (Max)
21.9964 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR1V561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 560muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1V561B
Panasonic EEUFR1V561B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 560muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
NichiconUHW1V561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 35V 560muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR1J561S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 560muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UHW1H561MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 50V 560muF ±20% 0.492Dia 12.50mm
560uF 卤20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Lytic 560uF 50V 20% (12.5 X 20mm) Radial 5mm 2.3A 10000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL