Rubycon 35ZLH560MEFC10X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 560muF ±20% 0.394Dia 10.00mm
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLH560MEFC10X20.

IHS

Datasheet3 pages3 years ago

Master Electronics

LKR

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-82.41%

CAD Models

Download Rubycon 35ZLH560MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.363
$ 0.363
Stock
221,821
202,584
202,584
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
20 mΩ
20 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.078 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUFR1V561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 560muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1V561B
Panasonic EEUFR1V561B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN250ELL561MH20D
560uF 25V 41mΩ ±20% 980mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1E561L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 560muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConEKYB250ELL561MH20D
Cap Aluminum Lytic 560uF 25V 20%( 8 X 20mm) Radial 3.5mm 1210mA 7000h 105C Bulk

Descriptions

Descriptions of Rubycon 35ZLH560MEFC10X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 560muF ±20% 0.394Dia 10.00mm
560uF 35V Radial Aluminum Electrolytic Capacitor, 105¡ãC, 20% Tol
560uF 35V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 560uF 35V 20% (10 X 20mm) Radial 5mm 1960mA 10000h 105C
ZLH Series 560 uF 35 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
CAP ALUM 560UF 20% 35V RADIAL / 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Zlh Series, 560 - F, - 20%, 35 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLH560MEFC10X20
CAP, 560µF, 35V, 20%; Capacitance: 560µF; Voltage Rating: 35V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLH560MEFC 10X20