Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHW1V561MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 35V 560muF ±20% 0.394Dia 10.00mm
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHW1V561MPD.

IHS

Datasheet6 pages4 years ago

TME

Nichicon SCT

Arrow.cn

Inventory History

3 month trend:
-57.40%

CAD Models

Download Nichicon UHW1V561MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.372
$ 0.372
Stock
2,941
210,330
210,330
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
20 mΩ
20 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.25 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
PanasonicEEUFR1V561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 560muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1V561B
Panasonic EEUFR1V561B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 560muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR1J561S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 560muF ±20% 0.630Dia 16.00mm
NichiconUHW1H561MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 50V 560muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UHW1V561MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 35V 560muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Lytic 560uF 35V 20%( 10 X 20mm) Radial 5mm 2500mA 10000h 105C Bulk
560μF 35V ±20% 5mm 300mΩ 10000h@ 105°C 1A@ 120Hz,2.5A@ 100kHz Plugins,D10xL20mm Through hole mounting 20mm(width)*22mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL