Nichicon UHW1E392MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 25V 3900muF ±20% 0.630Dia 16.00mm
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHW1E392MHD.

IHS

Datasheet6 pages3 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
-6.15%

CAD Models

Download Nichicon UHW1E392MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 1.075
$ 1.075
Stock
50,314
3,202
3,202
Authorized Distributors
6
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.8575 A
3.14 A
3.14 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEUFR1A392
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 3900muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1A392B
Panasonic EEUFR1A392B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHW1A392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 10V 3900muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FM1C392
Cap Aluminum 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 3820mA 7000h 105°C Bulk
United Chemi-ConEKYB250ELL392ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
United Chemi-ConEKYB160ELL392MK30S
Cap Aluminum Lytic 3900uF 16V 20%( 12.5 X 30mm) Radial 5mm 2860mA 10000h 105C Bulk

Descriptions

Descriptions of Nichicon UHW1E392MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 25V 3900muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
3.9mF 25V ¡À20% 7.5mm 10000h@ 105¡ãC 2.858A@ 120Hz,3.81A@ 100 kHz ,D16xL25mm 16mm*25mm*27mm
3900uF 25V 13m惟 卤20% 2.858A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Extremely Low Impedance, High Reliability Lead Type, 3900 μ F, 25 V, RoHS
Nichicon SCT
CAP ALUM 3900UF 20% 25V RADIAL
Radial/ Bulk |Nichicon UHW1E392MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL