Nichicon UHW0J392MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHW0J392MHD.

IHS

Datasheet6 pages3 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UHW0J392MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 0.504
$ 0.504
Stock
768
11,582
11,582
Authorized Distributors
5
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.95 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR0J392
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 3900muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR0J392B
Panasonic EEUFR0J392B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1C392S
Panasonic EEUFR1C392S - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN6R3ELL392MK20S
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 20mm) Radial 5mm 2480mA 10000h 105C Bulk
3900uF 6.3V ±20% 1.736A@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN100ELL392MK25S
ALUMINUM ELECTROLYTIC CAPACITOR

Descriptions

Descriptions of Nichicon UHW0J392MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
3.9mF 6.3V ¡À20% 5mm 10000h@ 105¡ãC 1.95A@ 120Hz,2.6A@ 100 kHz ,D12.5xL20mm 12.5mm*20mm*22mm
3900uF 6.3V 16m惟 卤20% 1.95A@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Extremely Low Impedance, High Reliability Lead Type, 3900 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 3900UF 20% 6.3V RADIAL
Radial/ Bulk |Nichicon UHW0J392MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL