Panasonic EEUFR0J392

Panasonic EEUFR0J392 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR0J392.

IHS

Datasheet12 pages10 years ago

Panasonic

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+235%

CAD Models

Download Panasonic EEUFR0J392 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.543
$ 0.543
Stock
18,447
12,221
12,221
Authorized Distributors
6
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.6 A
2.6 A
2.6 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR0J392B
Panasonic EEUFR0J392B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN6R3ELL392MK20S
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 20mm) Radial 5mm 2480mA 10000h 105C Bulk
PanasonicEEU-FM0J392
Cap Aluminum 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000h 105°C Bulk
United Chemi-ConEKYB6R3ELL392MK20S
Cap Aluminum Lytic 3900uF 6.3V 20%( 12.5 X 20mm) Radial 5mm 2230mA 8000h 105C Bulk
NichiconUHE0J392MHD6
Cap Aluminum Lytic 3900uF 6.3V 20%( 18 X 15mm) Radial 7.5mm 2210mA 8000h 105C Bulk
United Chemi-ConEKY-6R3ELL392MK25S
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 2230mA 8000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
KYOCERA AVXUPW0J392MHD
Al Electrolytic Cap 3.9mF 6.3V ±20% 5mm Pitch 7000h@105°C 1.945A@100kHz TH 25mm(H)

Descriptions

Descriptions of Panasonic EEUFR0J392 provided by its distributors.

Panasonic EEUFR0J392 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 3900uF 12x20mm LS5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3900uF, 6.3V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor 3900Uf, 6.3V, 20%, Radial; Capacitance:3900Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEU-FR0J392

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR0J392