Panasonic EEUFR1C392S

Panasonic EEUFR1C392S - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C392S.

IHS

Datasheet12 pages10 years ago

Panasonic

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
+43.67%

CAD Models

Download Panasonic EEUFR1C392S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.983
$ 0.93
$ 0.93
Stock
3,630
13,043
13,043
Authorized Distributors
6
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
17 mΩ
60 mΩ
60 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.3 A
2.288 A
2.288 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FM1C392
Cap Aluminum 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 3820mA 7000h 105°C Bulk
United Chemi-ConEKYB160ELL392ML20S
3900uF 16V ±20% 2.61A@100kHz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHE1C392MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 3900muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKY-160ELL392ML25S
Cap Aluminum Lytic 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105°C Bulk
NichiconUHE1C392MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
PanasonicEEUFC1C392
Panasonic EEUFC1C392 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEUFR1C392S provided by its distributors.

Panasonic EEUFR1C392S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 3900uF 16V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000h 105C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 3900uF 16x20mm LS5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3900uF, 16V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C392S