Panasonic EEUFR0J272L

Panasonic EEUFR0J272L - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR0J272L.

IHS

Datasheet12 pages10 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-5.31%

CAD Models

Download Panasonic EEUFR0J272L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.463
$ 0.463
Stock
10,080
34,026
34,026
Authorized Distributors
6
6
6
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.47 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEUFR0J272LB
Panasonic EEUFR0J272LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN6R3ELL272MJ20S
Cap Aluminum Lytic 2700uF 6.3V 20%( 10 X 20mm) Radial 5mm 1960mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
United Chemi-ConEKYB6R3ELL272MJ25S
Cap Aluminum Lytic 2700uF 6.3V 20%( 10 X 25mm) Radial 5mm 1910mA 8000h 105C Bulk
2700uF 6.3V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN6R3ELL272MK16S
Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 16mm) Radial 5mm 1900mA 10000h 105C Bulk
NichiconUHV0J272MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUFR0J272L provided by its distributors.

Panasonic EEUFR0J272L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105¡ãC Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2700uF, 6.3V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor 2700Uf, 6.3V, 20%, Radial; Capacitance:2700Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEU-FR0J272L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR0J272L