Nichicon UHE1A471MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1A471MPD1TD.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages11 years ago

Farnell

HQonline

Future Electronics

element14

Inventory History

3 month trend:
-9.89%

CAD Models

Download Nichicon UHE1A471MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.205
$ 0.205
Stock
88,712
94,834
94,834
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
520 mΩ
56 mΩ
56 mΩ
Life (Hours)
6000 hours
3000 hours
3000 hours
Ripple Current
640 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

470uF 10V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-100ELL471MHB5D
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 640mA 6000h 105°C Bulk
NichiconUHV1A471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 470muF ±20% 0.315Dia 8.00mm
UPW Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 470muF 10V
470uF 10V ±20% 400mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 10V, 20%, RADIAL

Descriptions

Descriptions of Nichicon UHE1A471MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 470muF ±20% 0.315Dia 8.00mm
NICHICON - UHE1A471MPD1TD - ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 10V, 20%, RADIAL
Cap Aluminum Lytic 470uF 10V 20%( 8 X 11.5mm) Radial 3.5mm 640mA 6000h 105C Ammo
470uF 10V 卤20% 640mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
HE Series 470 uF 10V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
In-Line Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 10V, 20%, RADIAL; Capacitance: 470µF; Voltage(DC): 10V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 6000 hours @ 105°C; Polarity: Polar; Lead Spaci
Aluminum Electrolytic Capacitor, 470Uf, 10V, 20%, Radial; Rango De Producto:Serie He; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:11.5Mm |Nichicon UHE1A471MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL