Nichicon UHV0J392MHD

HV Series 6.3 V 3900 uF 12.5 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV0J392MHD.

CAD Models

Download Nichicon UHV0J392MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.504
$ 0.504
Stock
1
11,582
11,582
Authorized Distributors
4
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
2.04375 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFC0J392
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 3900muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FM0J392
Cap Aluminum 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000h 105°C Bulk
KYOCERA AVXUPW0J392MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
PanasonicEEU-FC0J392B
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Ammo Pack
NichiconUHD0J392MHD
Aluminum Electrolytic Capacitors - Leaded 6.3volts 3900uF 12.5x25 20% 5LS
United Chemi-ConELXZ6R3ELL392MK25S
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1950mA 7000h 105°C Bulk

Descriptions

Descriptions of Nichicon UHV0J392MHD provided by its distributors.

HV Series 6.3 V 3900 uF 12.5 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Extremely Low Impedance, High Reliability Lead Type, 3900 μ F, 6.3 V, RoHS
Nichicon SCT
3900uF 6.3V 16m惟 卤20% 2.725A@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 3900UF 20% 6.3V RADIAL
Radial/ Bulk |Nichicon UHV0J392MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL