| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UHE2A560MPD | 3,613 | 77 | Cut Tape | 16h | |||||||
| DigiKey | 493-1664-ND | 3,603 | 1 | Bulk | ||||||||
| TTI | UHE2A560MPD | 400 | 200 | Bulk | 3d | |||||||
| Newark | UHE2A560MPD | 0 | 1K | |||||||||
| TTI Europe | UHE2A560MPD | 0 | 2K | Bulk | 3d |
Download Nichicon UHE2A560MPD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UHE2A560MPD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: